
N-Channel Power MOSFET, 75V Drain-Source Voltage, 80A Continuous Drain Current, and 12.6mΩ Max On-State Resistance. This silicon Metal-oxide Semiconductor FET features a TO-220AB through-hole package, 200W power dissipation, and operates from -55°C to 175°C. It includes a 75V DC rated voltage and a 20V Gate-to-Source voltage rating.
Sign in to ask questions about the International Rectifier IRF3007PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF3007PBF technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 80A |
| Current Rating | 80A |
| Drain to Source Breakdown Voltage | 75V |
| Drain to Source Voltage (Vdss) | 75V |
| Drain-source On Resistance-Max | 12.6MR |
| Dual Supply Voltage | 75V |
| Fall Time | 49ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 16.51mm |
| Input Capacitance | 3.27nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| Number of Elements | 1 |
| On-State Resistance | 12.6R |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 200W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® Series |
| Turn-Off Delay Time | 55ns |
| Turn-On Delay Time | 12ns |
| DC Rated Voltage | 75V |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF3007PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
