International Rectifier IRF3205 technical specifications.
| Continuous Drain Current (ID) | 110A |
| Current Rating | 110A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Resistance | 8mR |
| Fall Time | 65ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 3.25nF |
| Lead Free | Contains Lead |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Through Hole |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| RoHS Compliant | No |
| Turn-Off Delay Time | 50ns |
| Turn-On Delay Time | 14ns |
| DC Rated Voltage | 55V |
| RoHS | Not CompliantNo |
Download the complete datasheet for International Rectifier IRF3205 to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.