
N-Channel Power MOSFET, 55V Drain-Source Voltage, 110A Continuous Drain Current, and 8mΩ Max Drain-Source On-Resistance. This single-element silicon FET features a D2PAK surface-mount package, supporting a maximum power dissipation of 200W and operating temperatures from -55°C to 175°C. It offers fast switching with turn-on delay of 14ns and turn-off delay of 50ns, and a gate-source voltage range of ±20V.
Sign in to ask questions about the International Rectifier IRF3205SPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF3205SPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 110A |
| Current Rating | 110A |
| Drain to Source Voltage (Vdss) | 55V |
| Drain-source On Resistance-Max | 8MR |
| Dual Supply Voltage | 55V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 3.247nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200W |
| Mount | Surface Mount |
| Nominal Vgs | 4V |
| Number of Elements | 1 |
| Power Dissipation | 200W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 50ns |
| Turn-On Delay Time | 14ns |
| DC Rated Voltage | 55V |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF3205SPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
