
The IRF3205ZPBF is a power MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 110A and a drain to source voltage of 55V. The device is packaged in a TO-220AB lead-free plastic package and is RoHS compliant. It has an on-state resistance of 6.5mR and a turn-off delay time of 45ns.
Sign in to ask questions about the International Rectifier IRF3205ZPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF3205ZPBF technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 110A |
| Current Rating | 110A |
| Drain to Source Voltage (Vdss) | 55V |
| Dual Supply Voltage | 55V |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 8.77mm |
| Input Capacitance | 3.45nF |
| Lead Free | Lead Free |
| Length | 10.54mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 170W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| On-State Resistance | 6.5mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Turn-Off Delay Time | 45ns |
| Turn-On Delay Time | 18ns |
| DC Rated Voltage | 55V |
| Width | 4.69mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF3205ZPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
