
The IRF3205ZSTRLPBF is a 55V P-channel MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It features a continuous drain current of 75A and a maximum power dissipation of 170W. The device is packaged in a TO-263 case and is lead-free and RoHS compliant.
Sign in to ask questions about the International Rectifier IRF3205ZSTRLPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF3205ZSTRLPBF technical specifications.
| Package/Case | TO-263 |
| Continuous Drain Current (ID) | 75A |
| Drain to Source Voltage (Vdss) | 55V |
| Drain-source On Resistance-Max | 6.5MR |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 170W |
| Nominal Vgs | 20V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF3205ZSTRLPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
