
N-Channel Power MOSFET, D2PAK package, featuring 55V drain-source breakdown voltage and 6.5mΩ maximum drain-source on-resistance. Delivers 110A continuous drain current and 75A current rating, with a maximum power dissipation of 170W. Operates across a wide temperature range from -55°C to 175°C. Surface mountable with fast switching times, including 18ns turn-on delay and 67ns fall time. RoHS compliant and lead-free.
Sign in to ask questions about the International Rectifier IRF3205ZSTRRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF3205ZSTRRPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 110A |
| Current Rating | 75A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Resistance | 6.5mR |
| Drain to Source Voltage (Vdss) | 55V |
| Drain-source On Resistance-Max | 6.5MR |
| Fall Time | 67ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 3.45nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 170W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 170W |
| Radiation Hardening | No |
| Rds On Max | 6.5mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 45ns |
| Turn-On Delay Time | 18ns |
| DC Rated Voltage | 55V |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF3205ZSTRRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
