
N-channel power MOSFET featuring 55V drain-source breakdown voltage and 75A continuous drain current. This silicon metal-oxide semiconductor FET offers a low 8mΩ Rds On resistance and 330W maximum power dissipation. Designed for through-hole mounting in a TO-220AB package, it operates from -55°C to 175°C and is lead-free and RoHS compliant. Key switching characteristics include a 16ns turn-on delay and 34ns fall time.
Sign in to ask questions about the International Rectifier IRF3305PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF3305PBF technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 140A |
| Current Rating | 75A |
| Drain to Source Breakdown Voltage | 55V |
| Drain to Source Voltage (Vdss) | 55V |
| Fall Time | 34ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 16.51mm |
| Input Capacitance | 3.65nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 330W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 330W |
| Radiation Hardening | No |
| Rds On Max | 8mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 43ns |
| Turn-On Delay Time | 16ns |
| DC Rated Voltage | 55V |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF3305PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
