The IRF3315 is a TO-220-3 flange mount MOSFET with a maximum drain current of 27A and a maximum drain-source voltage of 150V. It has a maximum drain-source on resistance of 70mR and a maximum power dissipation of 136W. The device is not RoHS compliant and contains lead. It is available in a package quantity of 50 in a rail/Tube packaging.
Checking distributor stock and pricing after the page loads.
Sign in to ask questions about the International Rectifier IRF3315 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 27A |
| Current Rating | 27A |
| Drain to Source Voltage (Vdss) | 150V |
| Drain-source On Resistance-Max | 70mR |
| Input Capacitance | 1.3nF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 136W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 136W |
| Rds On Max | 70mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| DC Rated Voltage | 150V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRF3315 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.