The IRF3315LPBF is a 150V 21A HEXFET MOSFET packaged in a TO-262-3 lead free package, suitable for through hole mounting. It has a maximum power dissipation of 3.8W and is RoHS compliant. The device is rated for operation over a wide temperature range and is part of the HEXFET series from International Rectifier.
Sign in to ask questions about the International Rectifier IRF3315LPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF3315LPBF technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 21A |
| Current Rating | 21A |
| Drain to Source Voltage (Vdss) | 150V |
| Input Capacitance | 1.3nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 3.8W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 82mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF3315LPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.