
N-Channel Power MOSFET, D2PAK package, featuring 150V drain-source breakdown voltage and 21A continuous drain current. Offers low 82mΩ drain-source resistance (Rds On Max) for efficient power handling. Operates with a 20V gate-source voltage and exhibits fast switching speeds with a 9.6ns turn-on delay and 38ns fall time. Designed for surface mounting with a maximum power dissipation of 94W and a wide operating temperature range from -55°C to 175°C. This silicon, metal-oxide semiconductor FET is RoHS compliant and packaged in tape and reel.
Sign in to ask questions about the International Rectifier IRF3315STRRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF3315STRRPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 21A |
| Drain to Source Breakdown Voltage | 150V |
| Drain to Source Resistance | 82mR |
| Drain to Source Voltage (Vdss) | 150V |
| Fall Time | 38ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 1.3nF |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.8W |
| Mount | Surface Mount |
| Number of Elements | 1 |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 94W |
| Radiation Hardening | No |
| Rds On Max | 82mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 49ns |
| Turn-On Delay Time | 9.6ns |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF3315STRRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
