The IRF3415LPBF is a 150V 43A in-line power MOSFET packaged in a TO-262 case. It is designed for high current applications and features a continuous drain current of 43A. The device is lead free and RoHS compliant, making it suitable for use in a variety of industrial and commercial applications. The TO-262 package is designed for in-line mounting and is available in quantities of 50. The device operates over a temperature range of -40°C to 150°C.
Sign in to ask questions about the International Rectifier IRF3415LPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF3415LPBF technical specifications.
| Package/Case | TO-262 |
| Continuous Drain Current (ID) | 43A |
| Current Rating | 43A |
| Drain to Source Voltage (Vdss) | 150V |
| Lead Free | Lead Free |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| RoHS Compliant | Yes |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF3415LPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.