
Power Field-Effect Transistor, 43A I(D), 150V, 0.042ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, D2PAK-3
Sign in to ask questions about the International Rectifier IRF3415SPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF3415SPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 43A |
| Current Rating | 43A |
| Drain to Source Voltage (Vdss) | 150V |
| Drain-source On Resistance-Max | 42MR |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 2.4nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.8W |
| Mount | Surface Mount |
| Nominal Vgs | 4V |
| Number of Elements | 1 |
| Power Dissipation | 3.8W |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 71ns |
| Turn-On Delay Time | 12ns |
| DC Rated Voltage | 150V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF3415SPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
