
N-Channel Power MOSFET, 150V Drain-Source Voltage, 43A Continuous Drain Current, and 42mΩ Rds On. Features include a 2.4nF input capacitance, 12ns turn-on delay, and 69ns fall time. This silicon Metal-oxide Semiconductor FET is housed in a D2PAK surface-mount package, operating from -55°C to 175°C with a maximum power dissipation of 3.8W. It is RoHS compliant and supplied on tape and reel.
Sign in to ask questions about the International Rectifier IRF3415STRRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF3415STRRPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 43A |
| Drain to Source Breakdown Voltage | 150V |
| Drain to Source Resistance | 42mR |
| Drain to Source Voltage (Vdss) | 150V |
| Fall Time | 69ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 2.4nF |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.8W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 3.8W |
| Radiation Hardening | No |
| Rds On Max | 42mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 71ns |
| Turn-On Delay Time | 12ns |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF3415STRRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
