
N-Channel Power MOSFET, 150V Drain-Source Voltage, 41A Continuous Drain Current, and 0.045 Ohm On-State Resistance. Features include a 2.26nF input capacitance, 63ns fall time, 34ns turn-off delay, and 17ns turn-on delay. This silicon Metal-oxide Semiconductor FET operates from -55°C to 175°C with a maximum power dissipation of 200W. Packaged in a D2PAK for surface mounting, it is RoHS and Lead Free compliant.
Sign in to ask questions about the International Rectifier IRF3515SPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF3515SPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 41A |
| Current Rating | 41A |
| Drain to Source Breakdown Voltage | 150V |
| Drain to Source Voltage (Vdss) | 150V |
| Dual Supply Voltage | 150V |
| Fall Time | 63ns |
| Gate to Source Voltage (Vgs) | 30V |
| Height | 4.83mm |
| Input Capacitance | 2.26nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200W |
| Mount | Surface Mount |
| Nominal Vgs | 4.5V |
| On-State Resistance | 45mR |
| Packaging | Rail/Tube |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 34ns |
| Turn-On Delay Time | 17ns |
| DC Rated Voltage | 150V |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF3515SPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
