The IRF3575DTRPBF is a 2 N-Channel MOSFET with a drain to source voltage rating of 25V and a continuous drain current of 303A. It is packaged in a QFN EP package and is designed for surface mount applications. The device is RoHS compliant and is available in quantities of 3000 per reel. The IRF3575DTRPBF is suitable for use in a variety of applications including power management and motor control.
Sign in to ask questions about the International Rectifier IRF3575DTRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF3575DTRPBF technical specifications.
| Package/Case | QFN EP |
| Continuous Drain Current (ID) | 303A |
| Drain to Source Voltage (Vdss) | 25V |
| FET Type | 2 N-Channel |
| Gate to Source Voltage (Vgs) | 16V |
| Mount | Surface Mount |
| Number of Elements | 2 |
| Package Quantity | 3000 |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF3575DTRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.