
Power Field-Effect Transistor, 75A I(D), 20V, 0.009ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, PLASTIC, D2PAK-3
Sign in to ask questions about the International Rectifier IRF3704STRLPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF3704STRLPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 77A |
| Current Rating | 77A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 13.5mR |
| Drain to Source Voltage (Vdss) | 20V |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.996nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 87W |
| Mount | Surface Mount |
| Package Quantity | 1 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 90W |
| Rds On Max | 9mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF3704STRLPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
