20V Single N-Channel HEXFET Power MOSFET in a D2-Pak package
International Rectifier IRF3704STRRPBF technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 77A |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 1.996nF |
| Max Power Dissipation | 87W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Rds On Max | 9mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| RoHS | Compliant |
No datasheet is available for this part.