The IRF3704ZCLPBF is a HEXFET power MOSFET with a maximum drain to source voltage of 20V and a continuous drain current of 67A. It features a maximum power dissipation of 57W and an on-resistance of 7.9 milliohms. The device is packaged in a TO-262-3 package and is mounted through a hole. It is RoHS compliant and available in a quantity of 50 per rail or tube packaging.
International Rectifier IRF3704ZCLPBF technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 67A |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 1.22nF |
| Max Power Dissipation | 57W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 7.9mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| RoHS | Compliant |
No datasheet is available for this part.