Sign in to ask questions about the International Rectifier IRF3704ZCSTRLP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF3704ZCSTRLP technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 67A |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 1.22nF |
| Max Power Dissipation | 57W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Rds On Max | 7.9mR |
| Series | HEXFET® |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRF3704ZCSTRLP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.