
N-Channel Power MOSFET, featuring 20V drain-source breakdown voltage and 67A continuous drain current. This silicon, metal-oxide semiconductor FET offers a low 7.9mΩ drain-source resistance and 57W power dissipation. Designed for through-hole mounting in a TO-262 package, it operates from -55°C to 175°C and is RoHS compliant. Key switching characteristics include a 4.2ns fall time and 8.9ns turn-on delay.
Sign in to ask questions about the International Rectifier IRF3704ZLPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF3704ZLPBF technical specifications.
| Package/Case | TO-262 |
| Continuous Drain Current (ID) | 67A |
| Current Rating | 67A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 11.1mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 4.2ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.65mm |
| Input Capacitance | 1.22nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 57W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 57W |
| Radiation Hardening | No |
| Rds On Max | 7.9mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 11ns |
| Turn-On Delay Time | 8.9ns |
| DC Rated Voltage | 20V |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF3704ZLPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
