
N-Channel Power MOSFET, TO-220AB package, featuring a 20V drain-source breakdown voltage and a maximum continuous drain current of 67A. This silicon, metal-oxide semiconductor FET offers a low drain-source on-resistance of 7.9mΩ at a nominal gate-source voltage of 2.1V. With a maximum power dissipation of 57W and an operating temperature range of -55°C to 175°C, it is suitable for through-hole mounting. The component is lead-free and RoHS compliant, with typical switching times including an 8.9ns turn-on delay and a 4.2ns fall time.
International Rectifier IRF3704ZPBF technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 67A |
| Current Rating | 67A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 11.1mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 7.9MR |
| Dual Supply Voltage | 20V |
| Fall Time | 4.2ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 8.77mm |
| Input Capacitance | 1.22nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 57W |
| Mount | Through Hole |
| Nominal Vgs | 2.1V |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 57W |
| Radiation Hardening | No |
| Rds On Max | 7.9mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Termination | Through Hole |
| Threshold Voltage | 2.1V |
| Turn-Off Delay Time | 11ns |
| Turn-On Delay Time | 8.9ns |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF3704ZPBF to view detailed technical specifications.
This datasheet cannot be embedded due to technical restrictions.
