The IRF3704ZSTRLPBF is a HEXFET power transistor with a maximum drain to source voltage of 20V and a continuous drain current of 67A. It features a maximum power dissipation of 57W and an on-resistance of 7.9mΩ. The device is packaged in a TO-263-3 surface mount package and is compliant with RoHS regulations. It is suitable for use in a variety of applications including power supplies and motor control circuits.
International Rectifier IRF3704ZSTRLPBF technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 67A |
| Drain to Source Voltage (Vdss) | 20V |
| Input Capacitance | 1.22nF |
| Max Power Dissipation | 57W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Rds On Max | 7.9mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| RoHS | Compliant |
No datasheet is available for this part.