
N-Channel Power MOSFET, TO-220AB package, featuring a 20V drain-source breakdown voltage and a maximum continuous drain current of 77A. Offers a low drain-source on-resistance of 8.5mΩ at a nominal gate-source voltage of 2V. This silicon, metal-oxide semiconductor FET boasts a maximum power dissipation of 88W and operates within a temperature range of -55°C to 175°C. Designed for through-hole mounting, it is RoHS compliant and lead-free.
Sign in to ask questions about the International Rectifier IRF3706PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF3706PBF technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 77A |
| Current Rating | 77A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 10.5mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 8.5MR |
| Dual Supply Voltage | 20V |
| Fall Time | 4.8ns |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 2.41nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 88W |
| Mount | Through Hole |
| Nominal Vgs | 2V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 88W |
| Rds On Max | 8.5mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Termination | Through Hole |
| Threshold Voltage | 2V |
| Turn-Off Delay Time | 17ns |
| DC Rated Voltage | 20V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF3706PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
