
N-channel MOSFET featuring 20V drain-source breakdown voltage and 77A continuous drain current. Surface mount D2PAK package offers 8.5mR maximum drain-source on-resistance. Operates across a wide temperature range from -55°C to 175°C with 88W maximum power dissipation. Includes fast switching characteristics with a 4.8ns fall time and 6.8ns turn-on delay time.
Sign in to ask questions about the International Rectifier IRF3706SPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF3706SPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 77A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 10.5mR |
| Drain to Source Voltage (Vdss) | 20V |
| Drain-source On Resistance-Max | 8.5MR |
| Dual Supply Voltage | 20V |
| Fall Time | 4.8ns |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 2.41nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 88W |
| Mount | Surface Mount |
| Nominal Vgs | 2V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Polarization | N |
| Power Dissipation | 88W |
| Radiation Hardening | No |
| Rds On Max | 8.5mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Termination | SMD/SMT |
| Turn-Off Delay Time | 17ns |
| Turn-On Delay Time | 6.8ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF3706SPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
