
Power Field-Effect Transistor, 75A I(D), 20V, 0.0085ohm, 1-Element, N-Channel, Silicon, Metal-oxide Semiconductor FET, LEAD FREE, D2PAK-3
Sign in to ask questions about the International Rectifier IRF3706STRRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF3706STRRPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 77A |
| Drain to Source Breakdown Voltage | 20V |
| Drain to Source Resistance | 10.5mR |
| Drain to Source Voltage (Vdss) | 20V |
| Fall Time | 4.8ns |
| Gate to Source Voltage (Vgs) | 12V |
| Input Capacitance | 2.41nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 88W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 88W |
| Rds On Max | 8.5mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 17ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF3706STRRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
