The IRF3707 is a 30V N-Channel MOSFET with a maximum drain current of 62A and a maximum power dissipation of 87W. It is packaged in a TO-220-3 flange mount package and is not RoHS compliant. The device has an input capacitance of 1.99nF and a maximum on-resistance of 12.5mR. It is suitable for use in a variety of applications including power supplies and motor control circuits.
Sign in to ask questions about the International Rectifier IRF3707 datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF3707 technical specifications.
| Package/Case | TO-220-3 |
| Continuous Drain Current (ID) | 62A |
| Current Rating | 62A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 1.99nF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 87W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 87W |
| Rds On Max | 12.5mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRF3707 to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.