
N-Channel Power MOSFET, TO-220AB package, featuring 30V Drain to Source Voltage (Vdss) and 62A Continuous Drain Current (ID). Offers a low Drain-source On Resistance of 12.5mR (max) and 17mR (typical). Designed for through-hole mounting with a maximum power dissipation of 87W and an operating temperature range of -55°C to 175°C. Includes fast switching characteristics with turn-on delay time of 8.5ns and turn-off delay time of 11.8ns.
Sign in to ask questions about the International Rectifier IRF3707PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF3707PBF technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 62A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 17mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 12.5MR |
| Fall Time | 3.3ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 8.77mm |
| Input Capacitance | 1.99nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 87W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Polarization | N |
| Power Dissipation | 87W |
| Radiation Hardening | No |
| Rds On Max | 12.5mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 11.8ns |
| Turn-On Delay Time | 8.5ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF3707PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
