
N-Channel Power MOSFET, D2PAK package, featuring 30V drain-source breakdown voltage and 62A continuous drain current. Offers a low 12.5mΩ maximum drain-source on-resistance at a nominal gate-source voltage of 3V. Operates with a maximum power dissipation of 87W and a maximum operating temperature of 175°C. This surface-mount device is RoHS compliant and designed for efficient power switching applications.
Sign in to ask questions about the International Rectifier IRF3707SPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF3707SPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 62A |
| Current Rating | 62A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 17mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 12.5MR |
| Dual Supply Voltage | 30V |
| Fall Time | 3.3ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.99nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 87W |
| Mount | Surface Mount |
| Nominal Vgs | 3V |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 87W |
| Rds On Max | 12.5mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Termination | SMD/SMT |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 11.8ns |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF3707SPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
