The IRF3707STRL is a surface mount HEXFET MOSFET with a maximum drain current rating of 62A and a maximum drain to source voltage rating of 30V. It has a maximum power dissipation of 87W and an on-resistance of 12.5mΩ. The device is packaged in a TO-263-3 package and is available in quantities of 800 per reel. The IRF3707STRL is not RoHS compliant and contains lead. It is rated for operation over a temperature range of -40°C to 175°C.
International Rectifier IRF3707STRL technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 62A |
| Current Rating | 62A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 1.99nF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 87W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Rds On Max | 12.5mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
No datasheet is available for this part.