
The IRF3707STRLPBF is a surface mount N-CHANNEL HEXFET MOSFET with a maximum operating temperature range of -55°C to 175°C. It has a maximum power dissipation of 87W and a drain to source breakdown voltage of 30V. The device features a drain to source resistance of 12.5mR and a continuous drain current of 62A. It is available in a D2PAK package and is RoHS compliant.
Sign in to ask questions about the International Rectifier IRF3707STRLPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF3707STRLPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 62A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 12.5mR |
| Drain to Source Voltage (Vdss) | 30V |
| Fall Time | 3.3ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.99nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 87W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Polarity | N-CHANNEL |
| Power Dissipation | 87W |
| Radiation Hardening | No |
| Rds On Max | 12.5mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 11.8ns |
| Turn-On Delay Time | 8.5ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF3707STRLPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
