The IRF3707ZCL is a 30V MOSFET with a continuous drain current of 59A. It features a TO-262-3 package and is mounted through a hole. The device has a maximum power dissipation of 57W and an on-resistance of 9.5 milliohms. It is available in a packaging quantity of 50 units, packaged in a rail or tube. The IRF3707ZCL is not RoHS compliant and contains lead.
International Rectifier IRF3707ZCL technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 59A |
| Current Rating | 59A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 1.21nF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 57W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 9.5mR |
| RoHS Compliant | No |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
No datasheet is available for this part.