
The IRF3707ZCSPBF is a surface mount N-CHANNEL HEXFET MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a maximum power dissipation of 57W and a drain to source breakdown voltage of 30V. The device features a continuous drain current of 59A and a drain to source resistance of 12.5mR. It is RoHS compliant and packaged in a lead-free, plastic D2PAK-3 package.
Sign in to ask questions about the International Rectifier IRF3707ZCSPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF3707ZCSPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 59A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 12.5mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 12.5MR |
| Fall Time | 3.6ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 1.21nF |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 57W |
| Mount | Surface Mount |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 57W |
| Rds On Max | 9.5mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 12ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF3707ZCSPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
