The IRF3707ZCSTRLP is a 30V HEXFET MOSFET with a maximum continuous drain current of 59A and a maximum power dissipation of 57W. It is packaged in a TO-263-3 surface mount package and is RoHS compliant. The device has an input capacitance of 1.21nF and a maximum Rds on resistance of 9.5mR. It is available in a tape and reel packaging with 800 units per package.
Sign in to ask questions about the International Rectifier IRF3707ZCSTRLP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF3707ZCSTRLP technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 59A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 1.21nF |
| Max Power Dissipation | 57W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Rds On Max | 9.5mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF3707ZCSTRLP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.