
N-Channel Power MOSFET, 30V Vds, 59A continuous drain current, and 12.5mΩ drain-source on-resistance. Features a D2PAK surface-mount package, 1.8V gate threshold voltage, and 1.21nF input capacitance. Operates from -55°C to 175°C with a maximum power dissipation of 57W. Includes fast switching times with turn-on delay of 9.8ns and fall time of 3.6ns. RoHS compliant and lead-free.
Sign in to ask questions about the International Rectifier IRF3707ZSPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF3707ZSPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 59A |
| Current Rating | 59A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 12.5mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 12.5MR |
| Fall Time | 3.6ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 1.21nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 57W |
| Mount | Surface Mount |
| Nominal Vgs | 1.8V |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 57W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Threshold Voltage | 1.8V |
| Turn-Off Delay Time | 12ns |
| Turn-On Delay Time | 9.8ns |
| DC Rated Voltage | 30V |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF3707ZSPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
