The IRF3707ZSTRL is a 30V HEXFET MOSFET with a maximum continuous drain current of 59A and a maximum power dissipation of 57W. It is packaged in a TO-263-3 package, suitable for surface mount applications. The device is rated for operation over a temperature range of -40°C to 150°C. It is not RoHS compliant and contains lead.
Sign in to ask questions about the International Rectifier IRF3707ZSTRL datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF3707ZSTRL technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 59A |
| Current Rating | 59A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 1.21nF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 57W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Rds On Max | 9.5mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
Download the complete datasheet for International Rectifier IRF3707ZSTRL to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.