MOSFET, 30V, 59A, 9.5 mOhm, 9.7 nC Qg, D2-Pak
International Rectifier IRF3707ZSTRLP technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 59A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 1.21nF |
| Max Power Dissipation | 57W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Rds On Max | 9.5mR |
| Series | HEXFET® |
| RoHS | Compliant |
No datasheet is available for this part.