The IRF3707ZSTRR is a 30V 59A HEXFET power transistor available in a TO-263-3 package, suitable for surface mount applications. It has a maximum power dissipation of 57W and a maximum on-resistance of 9.5mR. The device is not RoHS compliant and contains lead. It is rated for operation over a temperature range of -40°C to 175°C.
International Rectifier IRF3707ZSTRR technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 59A |
| Current Rating | 59A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 1.21nF |
| Lead Free | Contains Lead |
| Max Power Dissipation | 57W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Rds On Max | 9.5mR |
| RoHS Compliant | No |
| Series | HEXFET® |
| DC Rated Voltage | 30V |
| RoHS | Not Compliant |
No datasheet is available for this part.