Mosfet N-ch 30V 59A D2PAK
International Rectifier IRF3707ZSTRRP technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 59A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 1.21nF |
| Max Power Dissipation | 57W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Rds On Max | 9.5mR |
| Series | HEXFET® |
| RoHS | Compliant |
No datasheet is available for this part.