MOSFET, 30V, 62A, 12 mOhm, 24 nC Qg, D2-Pak
International Rectifier IRF3708STRRPBF technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 62A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 2.417nF |
| Max Power Dissipation | 87W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Rds On Max | 12mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| RoHS | Compliant |
No datasheet is available for this part.