N-Channel Power MOSFET, TO-220AB package, featuring a 30V drain-source voltage and 90A continuous drain current. Offers a low 9mΩ maximum on-state resistance at a nominal Vgs of 3V. Designed with a single element and silicon metal-oxide semiconductor construction, this through-hole component operates within a temperature range of -55°C to 150°C. It is RoHS compliant and lead-free.
Sign in to ask questions about the International Rectifier IRF3709PBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF3709PBF technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 90A |
| Current Rating | 90A |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 9MR |
| Dual Supply Voltage | 30V |
| Input Capacitance | 2.672nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.1W |
| Mount | Through Hole |
| Nominal Vgs | 3V |
| Number of Elements | 1 |
| On-State Resistance | 9R |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 3.1W |
| Radiation Hardening | No |
| Rds On Max | 9mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF3709PBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
