
N-Channel Power MOSFET, 30V Vds, 90A continuous drain current, 9mΩ max on-resistance. Features 120W power dissipation, 150°C max operating temperature, and D2PAK surface-mount package. Includes 2.672nF input capacitance and 9.2ns fall time. RoHS compliant and lead-free.
Sign in to ask questions about the International Rectifier IRF3709SPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF3709SPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 90A |
| Current Rating | 90A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 10.5mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 9MR |
| Dual Supply Voltage | 30V |
| Fall Time | 9.2ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 4.83mm |
| Input Capacitance | 2.672nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 150°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.1W |
| Mount | Surface Mount |
| Nominal Vgs | 3V |
| Number of Elements | 1 |
| On-State Resistance | 9mR |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 120W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® Series |
| Threshold Voltage | 3V |
| Turn-Off Delay Time | 21ns |
| Turn-On Delay Time | 11ns |
| DC Rated Voltage | 30V |
| Width | 9.65mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF3709SPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
