Mosfet N-ch 30V 90A D2PAK
International Rectifier IRF3709STRRPBF technical specifications.
| Package/Case | TO-263-3 |
| Continuous Drain Current (ID) | 90A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 2.672nF |
| Max Power Dissipation | 3.1W |
| Mount | Surface Mount |
| Package Quantity | 800 |
| Packaging | Tape and Reel |
| Rds On Max | 9mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| RoHS | Compliant |
No datasheet is available for this part.