The IRF3709ZCLPBF is a 30V HEXFET power transistor with a maximum drain current of 87A and a maximum power dissipation of 79W. It is packaged in a TO-262-3 case and is designed for through hole mounting. The device is lead free and RoHS compliant, making it suitable for use in a variety of applications. The IRF3709ZCLPBF is rated for operation over a temperature range of -40°C to 175°C.
International Rectifier IRF3709ZCLPBF technical specifications.
| Package/Case | TO-262-3 |
| Continuous Drain Current (ID) | 87A |
| Current Rating | 87A |
| Drain to Source Voltage (Vdss) | 30V |
| Input Capacitance | 2.13nF |
| Lead Free | Lead Free |
| Max Power Dissipation | 79W |
| Mount | Through Hole |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Rds On Max | 6.3mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| DC Rated Voltage | 30V |
| RoHS | Compliant |
No datasheet is available for this part.