
The IRF3709ZCSTRLP is a surface mount MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 87A and a gate to source voltage of 20V. The device is packaged in a lead-free plastic D2PAK-3 package and is RoHS compliant. The IRF3709ZCSTRLP has a fall time of 4.7ns and turn-off and turn-on delay times of 16ns and 13ns, respectively.
Sign in to ask questions about the International Rectifier IRF3709ZCSTRLP datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF3709ZCSTRLP technical specifications.
| Continuous Drain Current (ID) | 87A |
| Fall Time | 4.7ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 16ns |
| Turn-On Delay Time | 13ns |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF3709ZCSTRLP to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
