30V Single N-Channel HEXFET Power MOSFET in a D2-Pak package
International Rectifier IRF3709ZCSTRRP technical specifications.
| Continuous Drain Current (ID) | 87A |
| Fall Time | 4.7ns |
| Gate to Source Voltage (Vgs) | 20V |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Mount | Surface Mount |
| Packaging | Tape and Reel |
| Radiation Hardening | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 16ns |
| Turn-On Delay Time | 13ns |
| RoHS | Compliant |
No datasheet is available for this part.