
N-channel power MOSFET with 30V drain-source breakdown voltage and 87A continuous drain current. Features low on-resistance of 6.3mR maximum and 7.8mR typical. Operates within a temperature range of -55°C to 175°C with a maximum power dissipation of 79W. Packaged in a TO-262 through-hole mount configuration. Includes fast switching characteristics with turn-on delay of 13ns and fall time of 4.7ns. RoHS compliant and lead-free.
Sign in to ask questions about the International Rectifier IRF3709ZLPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF3709ZLPBF technical specifications.
| Package/Case | TO-262 |
| Continuous Drain Current (ID) | 87A |
| Current Rating | 87A |
| Drain to Source Breakdown Voltage | 30V |
| Drain to Source Resistance | 7.8mR |
| Drain to Source Voltage (Vdss) | 30V |
| Drain-source On Resistance-Max | 6.3MR |
| Fall Time | 4.7ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.65mm |
| Input Capacitance | 2.13nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 79W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 79W |
| Radiation Hardening | No |
| Rds On Max | 6.3mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 16ns |
| Turn-On Delay Time | 13ns |
| DC Rated Voltage | 30V |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF3709ZLPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
