
N-Channel Power MOSFET featuring 100V drain-source voltage and 57A continuous drain current. This silicon, metal-oxide semiconductor FET offers a low 23mΩ maximum drain-source on-resistance. Designed for through-hole mounting in a TO-262 package, it boasts a maximum power dissipation of 200W and operates across a wide temperature range of -55°C to 175°C. Key switching parameters include a 12ns turn-on delay and 47ns fall time.
Sign in to ask questions about the International Rectifier IRF3710LPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF3710LPBF technical specifications.
| Package/Case | TO-262 |
| Continuous Drain Current (ID) | 57A |
| Current Rating | 57A |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 23MR |
| Fall Time | 47ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 9.65mm |
| Input Capacitance | 3.13nF |
| Lead Free | Lead Free |
| Length | 10.67mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Power Dissipation | 200W |
| Radiation Hardening | No |
| Rds On Max | 23mR |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 45ns |
| Turn-On Delay Time | 12ns |
| DC Rated Voltage | 100V |
| Width | 4.83mm |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF3710LPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
