
N-Channel Power MOSFET, 100V Drain-to-Source Voltage (Vdss) and 57A Continuous Drain Current (ID). Features low on-resistance of 0.023ohm, 200W maximum power dissipation, and 47ns fall time. Operates from -55°C to 175°C with a 20V Gate-to-Source Voltage (Vgs). Packaged in a TO-220AB through-hole plastic package, this RoHS compliant component offers 3.13nF input capacitance and 12ns turn-on delay.
Checking distributor stock and pricing after the page loads.
International Rectifier IRF3710PBF technical specifications.
| Package/Case | TO-220AB |
| Continuous Drain Current (ID) | 57A |
| Current Rating | 57A |
| Drain to Source Voltage (Vdss) | 100V |
| Dual Supply Voltage | 100V |
| Fall Time | 47ns |
| Gate to Source Voltage (Vgs) | 20V |
| Height | 8.77mm |
| Input Capacitance | 3.13nF |
| Lead Free | Lead Free |
| Lead Pitch | 2.54mm |
| Length | 10.54mm |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 200W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Termination | Through Hole |
| Turn-Off Delay Time | 45ns |
| Turn-On Delay Time | 12ns |
| DC Rated Voltage | 100V |
| Width | 4.69mm |
| RoHS | Compliant |
