
The IRF3710STRRPBF is a surface mount power MOSFET with a maximum operating temperature of 175°C and a minimum operating temperature of -55°C. It has a continuous drain current of 57A and a drain to source voltage of 100V. The device is packaged in a lead-free D2PAK package and is RoHS compliant. It has a maximum power dissipation of 3.8W and a nominal Vgs of 4V.
Sign in to ask questions about the International Rectifier IRF3710STRRPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF3710STRRPBF technical specifications.
| Package/Case | D2PAK |
| Continuous Drain Current (ID) | 57A |
| Current Rating | 57A |
| Drain to Source Voltage (Vdss) | 100V |
| Drain-source On Resistance-Max | 23MR |
| Fall Time | 47ns |
| Gate to Source Voltage (Vgs) | 20V |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 3.8W |
| Mount | Surface Mount |
| Nominal Vgs | 4V |
| Number of Elements | 1 |
| Packaging | Tape and Reel |
| Power Dissipation | 200W |
| Radiation Hardening | No |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Turn-Off Delay Time | 45ns |
| Turn-On Delay Time | 12ns |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF3710STRRPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
