
N-Channel Power MOSFET, 100V Drain-Source Breakdown Voltage, 59A Continuous Drain Current, and 18mΩ Rds On. This silicon, metal-oxide semiconductor FET features a TO-262 package for through-hole mounting. It offers a maximum power dissipation of 160W and operates within a temperature range of -55°C to 175°C. Key switching characteristics include a 17ns turn-on delay and a 41ns turn-off delay.
Sign in to ask questions about the International Rectifier IRF3710ZLPBF datasheet using AI. Get instant answers about specifications, features, and technical details, ideal for finding information in larger documents.
Sign In to ChatWidest selection of semiconductors and electronic components in stock and ready to ship ™
International Rectifier IRF3710ZLPBF technical specifications.
| Package/Case | TO-262 |
| Continuous Drain Current (ID) | 59A |
| Current Rating | 59A |
| Drain to Source Breakdown Voltage | 100V |
| Drain to Source Voltage (Vdss) | 100V |
| Fall Time | 56ns |
| Gate to Source Voltage (Vgs) | 20V |
| Input Capacitance | 2.9nF |
| Lead Free | Lead Free |
| Max Operating Temperature | 175°C |
| Min Operating Temperature | -55°C |
| Max Power Dissipation | 160W |
| Mount | Through Hole |
| Nominal Vgs | 4V |
| Number of Elements | 1 |
| Package Quantity | 50 |
| Packaging | Rail/Tube |
| Polarity | N-CHANNEL |
| Power Dissipation | 160W |
| Radiation Hardening | No |
| Rds On Max | 18mR |
| Reach SVHC Compliant | No |
| RoHS Compliant | Yes |
| Series | HEXFET® |
| Turn-Off Delay Time | 41ns |
| Turn-On Delay Time | 17ns |
| DC Rated Voltage | 100V |
| RoHS | Compliant |
Download the complete datasheet for International Rectifier IRF3710ZLPBF to view detailed technical specifications.
The embedded preview will load automatically when this section scrolls into view.
